Sign in to ask questions about the MTM Power PCMAS48S48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MTM Power PCMAS48S48 technical specifications.
| Efficiency | 85% |
| Height | 33mm |
| Length | 120mm |
| Max Output Current | 1A |
| Max Output Power | 48W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 1A |
| Output Voltage | 48V |
| Reach SVHC Compliant | No |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for MTM Power PCMAS48S48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
