
MTM POWER PMA15 S05 AC/DC PCB Mount Power Supply, Switch Mode, Fixed, 1 Output, 85 V, 264 V, 15 W, 5 V
MTM Power PMA15S05 technical specifications.
| Current - Output 1 | 3A |
| Depth | 76mm |
| Efficiency | 70% |
| Height | 22.7mm |
| Length | 76mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Current | 3A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5V |
| Width | 50.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
