
The PMA6S05 DC-DC converter from MTM Power is a single-output module with a nominal output voltage of 5V and a maximum output current of 1.2A. It operates within a supply voltage range of 85V to 264V AC and has a maximum output power of 6W. The module is designed for PCB mount and has dimensions of 50.8mm in length, 50.8mm in width, and 20mm in height. The PMA6S05 has an efficiency of 70% and a maximum operating temperature of 75°C, with a minimum operating temperature of -25°C. It is not SVHC compliant.
MTM Power PMA6S05 technical specifications.
| Current - Output 1 | 1.2A |
| Depth | 50.8mm |
| Efficiency | 70% |
| Height | 20mm |
| Length | 50.8mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 353V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.2A |
| Max Output Power | 6W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Current | 1.2A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5V |
| Weight | 100g |
| Width | 50.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
