The PMAS15 S05 is an encapsulated switching power supply with a single output voltage of 5V and a maximum output current of 2.5A. It has a maximum output power of 15W and an efficiency of 78%. The supply is designed for use with AC/DC input and has a minimum isolation voltage of 3300VAC. It operates within a temperature range of -25°C to 70°C and is not configurable or intended for medical applications.
MTM Power PMAS15 S05 technical specifications.
| Style | Encapsulated |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 2.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Efficiency | 78% |
| Minimum Isolation Voltage | 3300VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 0.4A |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for MTM Power PMAS15 S05 to view detailed technical specifications.
No datasheet is available for this part.