The ATS-49-R-7.3728MHZ crystal oscillator from Mtronpti features a frequency of 7.3728MHz with a stability of 50ppm and a tolerance of 30ppm. It has a load capacitance of 18pF and an equivalent series resistance of 100R. The oscillator is designed for through hole mount and has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mtronpti ATS-49-R-7.3728MHZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 4.65mm |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 7.3728MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Length | 11.05mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Series Resistance | 100R |
| RoHS | Unconfirmed |
Download the complete datasheet for Mtronpti ATS-49-R-7.3728MHZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.