Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mtronpti ATS-49-R12.0000MHZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 4.65mm |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Length | 11.05mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |
Download the complete datasheet for Mtronpti ATS-49-R12.0000MHZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
