Crystal 3.6864MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 200Ohm 2-Pin HC-49/US Thru-Hole
Mtronpti ATS-493.6864MHZ technical specifications.
| Depth | 4.65mm |
| ESR (Equivalent Series Resistance) | 200R |
| Frequency | 3.6864MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Length | 11.05mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series Resistance | 200R |
| RoHS | Not Compliant |
Download the complete datasheet for Mtronpti ATS-493.6864MHZ to view detailed technical specifications.
No datasheet is available for this part.