
The ATSM-49-10.178MHZT&R crystal oscillator from Mtronpti operates at a frequency of 10.178MHz with a stability of 50ppm. It has a frequency tolerance of 30ppm and a series resistance of 80 ohms. The device is designed for surface mount applications and is packaged on tape and reel. It can operate within a temperature range of -10°C to 70°C.
Mtronpti ATSM-49-10.178MHZT&R technical specifications.
| Frequency | 10.178MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series Resistance | 80R |
| RoHS | Not Compliant |
Download the complete datasheet for Mtronpti ATSM-49-10.178MHZT&R to view detailed technical specifications.
No datasheet is available for this part.