Crystal 4.9152MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 2-Pin SMD T/R
Mtronpti ATSM-49-4.9152MHZ technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.83mm |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 4.9152MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Length | 11.1mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series Resistance | 150R |
| RoHS | Not Compliant |
No datasheet is available for this part.
