This 11.0592MHz crystal oscillator from Mtronpti features a frequency stability of 50ppm and a frequency tolerance of 30ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The oscillator is packaged in a surface mount configuration and is available on tape and reel. Its small size measures 4.83mm in depth and 12.3mm in length, with a load capacitance of 18pF and an equivalent series resistance of 80R.
Mtronpti ATSM-49-R-11.0592MHZTR technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.83mm |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 11.0592MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Length | 12.3mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series Resistance | 80R |
| RoHS | Unconfirmed |
Download the complete datasheet for Mtronpti ATSM-49-R-11.0592MHZTR to view detailed technical specifications.
No datasheet is available for this part.
