GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Mtronpti ATSM-49-R-3.6864MHZ technical specifications.
| Frequency | 3.6864MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series Resistance | 200R |
| RoHS | Compliant |
Download the complete datasheet for Mtronpti ATSM-49-R-3.6864MHZ to view detailed technical specifications.
No datasheet is available for this part.