Crystal 12MHz 18pF 4-Pin SMD T/R
Mtronpti SX2050R12.0000MHZTR technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 12MHz |
| Length | 13mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.