
TEST LEAD BNC TO GRAB HOOK 36
Sign in to ask questions about the Mueller Electric 080012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mueller Electric 080012 technical specifications.
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Connector Type B | Mini Hook |
| Insulation Material | Nylon |
| Series | BU |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric 080012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
