
TEST LEAD BANANA TO GRABBER 36
Sign in to ask questions about the Mueller Electric 080013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mueller Electric 080013 technical specifications.
| Connector Type A | Plug |
| Connector Type B | Mini Hook |
| Insulation Material | PVC |
| Series | BU |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric 080013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.