Headers & Wire Housings RIGHT ANGLE SOCKET .100"x.100"
Sign in to ask questions about the Mueller Electric ATT26DR-GTQK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mueller Electric ATT26DR-GTQK technical specifications.
| Package/Case | 100 |
| Contact Gender | Female |
| Contact Plating | Gold |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 12.57mm |
| Series | ATT |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Mueller Electric ATT26DR-GTQK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.