Mueller Electric BU-00225-0 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Zinc |
| Insulation | Insulated |
| Insulation Material | ABS |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | BU |
| Termination | Standard |
| RoHS | Compliant |
No datasheet is available for this part.