This 1kV 15A brass male connector features a 4mm diameter and 42.13mm length, with a screw termination. It is made from a combination of brass, ABS, and poly materials, with a non-mating end insulated design. The connector is RoHS compliant and suitable for free hanging applications.
Mueller Electric BU-00226-0 technical specifications.
| Body Material | Brass, ABS, Poly |
| Color | Black |
| Contact Material | Bronze, Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Diameter | 4mm |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Material | ABS |
| Length | 42.13mm |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BU |
| Termination | Screw |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-00226-0 to view detailed technical specifications.
No datasheet is available for this part.