
Test Plugs & Test Jacks Threaded Ban Plug
Mueller Electric BU-00241 technical specifications.
| Body Material | Brass |
| Contact Material | Bronze, Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 31.9mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BU |
| Termination | Threaded |
| RoHS | Not Compliant |
No datasheet is available for this part.