
Test Plugs & Test Jacks Black Ban Plug-Hex
Mueller Electric BU-00244-0 technical specifications.
| Body Material | ABS, Brass |
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Material | ABS |
| Length | 29mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BU |
| Termination | SOLDERLESS |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-00244-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.