Test Clips 5WAY RED BINDNG POST
Sign in to ask questions about the Mueller Electric BU-00282-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mueller Electric BU-00282-2 technical specifications.
| Body Material | Brass |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation Material | Nylon |
| Mount | Standard |
| Series | BU |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-00282-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
