
Test Plugs & Test Jacks Dual Five-Way Bindin
Mueller Electric BU-00283 technical specifications.
| Body Material | Brass |
| Color | Black, Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 1.8inch |
| Max Current Rating | 15A |
| Number of Contacts | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-00283 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.