
Fully insulated black test clip, constructed with copper contacts and a zinc plating. Features a 6.5-inch length and a 300A current rating. Nylon and glass body material ensures durability, with jaws opening to 1-3/5 inches. Designed for oscilloscope and multimeter applications, this clip offers solder termination.
Mueller Electric BU-102BK-0 technical specifications.
| Body Material | Nylon, Glass |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Zinc |
| Current Rating | 300A |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 6.5inch |
| Material | Copper |
| Mount | Clip |
| Series | BU |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-102BK-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
