
Mueller Electric BU-26-2 technical specifications.
| Body Material | Vinyl |
| Color | Red |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 3.88inch |
| Material | Vinyl |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-26-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
