
Mueller Electric BU-31104-0 technical specifications.
| Body Material | PP, Polypropylene |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Gender | Male |
| Insulation | Fully Insulated |
| Insulation Material | PP |
| Length | 53mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-31104-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.