
This 15A 1kV female press-fit connector features a nylon body and brass contacts with nickel plating. It has a length of 35mm and is suitable for solder termination. The connector is insulated with nylon and has a mating end insulation. It is compliant with Reach SVHC regulations, although the exact status is unknown.
Mueller Electric BU-31603-0 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Female |
| Insulation | Mating End Insulated |
| Insulation Material | Nylon |
| Length | 35mm |
| Mount | Press-Fit |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-31603-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.