The BU-32601-2 connector features a 1kV voltage rating and 15A current rating, with brass contacts plated in nickel. The insulation material is nylon, and the connector has a length of 2.5 inches. It meets UL approval requirements.
Sign in to ask questions about the Mueller Electric BU-32601-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mueller Electric BU-32601-2 technical specifications.
| Approvals | UL |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Insulation Material | Nylon |
| Length | 2.5inch |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-32601-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.