
Mueller Electric BU-5050-B-24-0 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Length | 0.6m |
| Length | 24inch |
| Mount | Cable |
| Package Quantity | 1 |
| Shielding | Shielded |
| Voltage Rating | 500V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-5050-B-24-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
