
Stackable 4mm banana plug connector, red, featuring a male gender and solderless termination. Rated for 15A current and 5kV DC/RMS voltage, it accepts wire gauges from 18 to 22AWG. The body and insulation are constructed from durable polypropylene, with copper contacts plated in nickel. This free-hanging, non-mating end insulated component measures 39.36mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mueller Electric BU-P1825-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PP, Polypropylene |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Material | PP |
| Length | 39.36mm |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BU |
| Termination | SOLDERLESS |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Mueller Electric BU-P1825-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
