
This shielded BNC to BNC cable assembly features a 20AWG wire gauge and a maximum operating temperature of 85°C. The cable has a length of 48 inches and a lead length of 1.2 meters. It is made of brass and is RoHS compliant. The impedance of the cable is 50 ohms and it is insulated with PTFE material.
Mueller Electric BU-P2249-C-48 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | PTFE |
| Lead Length | 1.2m |
| Length | 48inch |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-P2249-C-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
