This BNC to BNC shielded cable assembly features a 50 ohm impedance and is constructed with 20 AWG wire. The assembly is made from brass and has a PTFE insulation material. It is designed for use in applications where high voltage and frequency are present, and is suitable for operating temperatures between -40°C and 85°C. The cable assembly is RoHS compliant and has a length of 15.2 meters.
Mueller Electric BU-P2249-C-600 technical specifications.
| Package/Case | 600 |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | PTFE |
| Lead Length | 15.2m |
| Length | 600inch |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-P2249-C-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.