
Conn; Test; Banana; Jack; PanelMnt; Solder; Black; 4mm; Gold Pld Brass; 15A; 2000VDC; 10Pk
Mueller Electric BU-P2854-0 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 15A |
| Gender | Female |
| Insulation | Mating End Insulated |
| Insulation Material | Nylon |
| Length | 30.99mm |
| Material | Brass |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BU |
| Termination | Solder |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Mueller Electric BU-P2854-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
