
15A, Red Binding Post with Brass Contacts and Gold Plated - 9.53mm Hole Diameter
Mueller Electric BU-P3750-2 technical specifications.
| Body Material | Brass |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 15A |
| Gender | Female |
| Insulation Material | PC |
| Panel Thickness | 6.35mm |
| Series | BU |
| Termination | Turret |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-P3750-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
