Coaxial/RF; Cap-w/Chain; BNC; Jack; Body:Nickel PLD Brass; Gasket:Silicone Rubber
Mueller Electric BU-P3839 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Silver |
| Gender | Female |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
