
Adapter; RF; BNC; Jack-Jack; STR; Body:NiPLDBrass; 50Ohm; PTFE; Cnt:GoldPLDBeCu; PNLMnt
Mueller Electric BU-P3846 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 34.8mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Bulkhead |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Mueller Electric BU-P3846 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.