Sign in to ask questions about the Mueller Electric BU-P4289 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mueller Electric BU-P4289 technical specifications.
| Max Operating Temperature | 170 |
| Min Operating Temperature | -50 |
| Insulator Material | PTFE |
| Contact Gender | MALE-FEMALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.80.00 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Mueller Electric BU-P4289 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.