
The BU-P4543-2 is a 5A female turret terminal with a nylon body and insulation. It features a gold-plated copper contact and a red insulation color. The terminal is suitable for panel mounting and is available in bulk packaging. The operating temperature range is -50°C to 120°C, but it is not RoHS compliant.
Mueller Electric BU-P4543-2 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black, Red |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Insulation | Mating End Insulated |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BU |
| Termination | Turret |
| RoHS | Not Compliant |
Download the complete datasheet for Mueller Electric BU-P4543-2 to view detailed technical specifications.
No datasheet is available for this part.