The BU-P5223-36 is a triaxial cable assembly featuring a 3-lug BNC male plug on both ends. It is constructed using RG-58/U triaxial cable providing high-quality shielding for test and measurement applications. The assembly is designed for low-noise instrumentation and sensitive electrical measurements.
Checking distributor stock and pricing after the page loads.
Mueller Electric BU-P5223-36 technical specifications.
| Cable Type | RG-58 Triaxial |
| Length | 36inches |
| Connector A | Triaxial BNC Male (3-Lug) |
| Connector B | Triaxial BNC Male (3-Lug) |
| Impedance | 50Ohms |
| RoHS | Compliant |
| Iso | 9001:2015 |
No datasheet is available for this part.