
Cable Assembly PVC 0.6m 20AWG Alligator Clip to Alligator Clip Crimp-Crimp
Mueller Electric BU3131A24YEL technical specifications.
| Max Current Rating | 5A |
| Mount | Cable |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | PVC |
| RoHS | Not Compliant |
No datasheet is available for this part.
