Red Shrouded Banana Plug to Insulation Piercing Clip - Silicone - 36"
Mueller Electric JP-7505-83-36-2 technical specifications.
| Connector Type A | Plug |
| Connector Type B | Clip |
| Insulation Material | Silicone |
| Series | JS Popper |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
No datasheet is available for this part.