
nsulated Boot for JP-x clip, Cut to 2 for banana jack, green
Sign in to ask questions about the Mueller Electric JP-8681-C5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mueller Electric JP-8681-C5 technical specifications.
| Color | Green |
| Insulation Material | PVC |
| Material | PVC |
| Mount | Clip |
| Series | JS Popper |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric JP-8681-C5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
