Muller BW40.18240VAC technical specifications.
| Frequency | 50Hz |
| Max Supply Voltage (AC) | 264.5V |
| Min Supply Voltage (AC) | 195.5V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Muller BW40.18240VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
