Muller BW40.1824VAC technical specifications.
| Frequency | 50Hz |
| Max Supply Voltage | 27.6V |
| Min Supply Voltage | 20.4V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Muller BW40.1824VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
