
MultiContact 14.0029-24 AB6AR-S/12.4 safety Surface-mounting Bush Number of pins: 1
Sign in to ask questions about the Multi-Contact 14.0029-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multi-Contact 14.0029-24 technical specifications.
| Color | Yellow |
| Mount | Surface Mount |
| Pin Diameter | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multi-Contact 14.0029-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.