
This 80A male contact features a CuZn material with silver plating, and is insulated with POM. It has a voltage rating of 600V and a length of 58mm. The contact is terminated with a screw.
Sign in to ask questions about the Multi-Contact 14.0034-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multi-Contact 14.0034-25 technical specifications.
| Color | Green |
| Contact Material | CuZn |
| Contact Plating | Silver |
| Current Rating | 80A |
| Gender | Male |
| Insulation Material | POM |
| Length | 58mm |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 14.0034-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
