
MultiContact 15.0020-22 KBT6AR-N/16-S safety Socket Number of pins: 1
Multi-Contact 15.0020-22 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 100A |
| Gender | Female |
| Insulation Material | TPE |
| Length | 100.5mm |
| Mount | Socket |
| Pin Diameter | 6mm |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.
