MULTI-CONTACT 22.1004 + 22.2030-21 PLUG, 2MM, BLACK, PK5
Multi-Contact 22.1004+22.2030-21 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Material | Brass |
| Reach SVHC Compliant | No |
| Series | SLS205 |
| Termination | Solder |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 22.1004+22.2030-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.