
MULTI-CONTACT 22.1025+22.2260-22 PLUG, 4MM, RED, PK5
Multi-Contact 22.1025+22.2260-22 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 32A |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Material | Nylon |
| Reach SVHC Compliant | No |
| Series | SLS425-SL |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 22.1025+22.2260-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.