This SKLS4 series connector features a red brass contact with nickel plating, rated for 10A and 600V. It has a nylon material with PVC insulation and a clamp termination. The operating temperature range is -40°C to 80°C. The connector is RoHS compliant but does not meet SVHC requirements.
Multi-Contact 22.3007-22 technical specifications.
| Color | Red |
| Contact Material | Brass, NICKEL PLATED |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Gender | Male |
| Insulation Material | PVC |
| Material | Nylon |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Pin Diameter | 4mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SKLS4 |
| Termination | CLAMP |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 22.3007-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.