
The LB2-IF receptacle from Multi-Contact features a 60V voltage rating and 10A current rating. It has a gold-plated contact and a copper-gold contact material. The receptacle is made of PVC insulation material and has a flammability rating of UL94 HB. It is not SVHC compliant.
Sign in to ask questions about the Multi-Contact 23.0050-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multi-Contact 23.0050-24 technical specifications.
| Color | Yellow |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 10A |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Insulation Material | PVC |
| Pin Diameter | 2mm |
| Reach SVHC Compliant | No |
| Series | LB2-IF |
| Termination | Solder |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 23.0050-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.