
MULTI-CONTACT 23.3060-25 SOCKET, 4MM, SHROUDED, GREEN, PK5
Multi-Contact 23.3060-25 technical specifications.
| Color | Green |
| Contact Material | Gold, Brass |
| Contact Plating | Gold |
| Current Rating | 32A |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Insulation Material | PVC |
| Material | Nylon |
| Pin Diameter | 4mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SLB4-F6,3 |
| Termination | Quick Connect |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 23.3060-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
